This panel mount switch features a latching function and a maximum DC voltage rating of 72VDC. It can handle a maximum current of 4A and operates within a temperature range of -40 to 85°C. The switch has a single pole single throw configuration and is actuated by a square button. It is terminated with wire leads and is designed for panel mounting.
Apem IPC1FAD1L0B100UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC1FAD1L0B100UL to view detailed technical specifications.
No datasheet is available for this part.