This IP series panel mount switch features a square button actuator and is rated for 2A of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for off-on functionality and has a SPST throw configuration. It is illuminated by an LED and meets IP67, waterproof, and dust-tight ratings.
Apem IPC1FAD2L0B technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1FAD2L0B to view detailed technical specifications.
No datasheet is available for this part.