This 72V 4A SPST latching panel mount switch features a square button actuator and LED illumination in yellow. It has a maximum operating temperature range of -40°C to 85°C and an electrical life of 200,000 cycles. The switch is designed for panel mounting with wire lead termination.
Apem IPC1FAD6L0Y101UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC1FAD6L0Y101UL to view detailed technical specifications.
No datasheet is available for this part.