This 12V 2A SPST pushbutton switch features a waterproof IP67 rating and is suitable for panel mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a square button actuator type and a LED illumination type. It is rated for 200,000 electrical cycles and has a solder termination.
Apem IPC1SAD1L0G technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD1L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.