
Illuminated pushbutton switch featuring a SPST, Off-On function with latched operation. Rated for 2A at 24VDC, with a contact current rating of 5A and contact material of gold/silver with gold plating. Offers a robust electrical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. Designed for panel mounting with a threaded body and solder terminals, boasting IP67, waterproof, and dust-tight ratings. The black polyamide square button actuator measures 2mm in length and the component is UL94 V-0 flammability rated and lead-free.
Apem IPC1SAD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
