
SPST latching pushbutton switch featuring a black, square polyamide actuator with a 2mm length. This illuminated switch utilizes a red LED for illumination and offers a 2A current rating with a 500mA contact current rating. Termination is via solder lugs, and the switch is designed for panel mounting with a straight orientation. Rated IP67 for waterproof and dust-tight protection, it operates within a temperature range of -40°C to 85°C and boasts an electrical life of 200,000 cycles.
Apem IPC1SAD2L0S technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD2L0S to view detailed technical specifications.
No datasheet is available for this part.
