
Illuminated pushbutton switch featuring a square, red polyamide actuator with a 2mm length. This SPST, latched switch offers a 5A contact current rating with gold-plated gold and silver contacts, and a 2A overall current rating. Designed for panel mounting with a threaded body, it operates within a temperature range of -40°C to 85°C and boasts an electrical life of 200,000 cycles. Rated IP67 for waterproof and dust-tight protection, it supports up to 24VDC and 125VAC with solder terminals.
Apem IPC1SAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD6 to view detailed technical specifications.
No datasheet is available for this part.
