This 12V 2A SPST panel mount switch features a gold and silver contact material, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a current rating of 2A and a contact current rating of 5A. The switch is rated for 200,000 electrical cycles and is available in a bulk packaging with 25 units per package. It is suitable for use in IP67, waterproof, and dust-tight applications.
Apem IPC1SAD6L0S technical specifications.
| Actuator Type | Square, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1SAD6L0S to view detailed technical specifications.
No datasheet is available for this part.