This panel mount switch features a latching function and a square button actuator. It has a maximum current rating of 4 amps at 12 volts DC and a maximum DC voltage rating of 72 volts. The switch is designed for use in environments with operating temperatures ranging from -40 to 85 degrees Celsius. It is suitable for applications requiring a high level of electrical life, with a rating of 200,000 cycles.
Apem IPC1SAD6L0S101UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC1SAD6L0S101UL to view detailed technical specifications.
No datasheet is available for this part.