This 12V 2A pushbutton switch features a waterproof and dust-tight design, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a square button actuator type and a quick connect termination. It is rated for 200,000 cycles of electrical life and is available in a bulk packaging quantity of 25. The switch is suitable for panel mount applications and has a SPST throw configuration.
Apem IPC1Z1AD2L0B technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1Z1AD2L0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.