
Illuminated pushbutton switch featuring a momentary SPST contact configuration with wire lead termination. Rated for 5A at 48VAC/48VDC, this panel-mount component offers a 500mA current rating and a robust electrical life of 500,000 cycles. The square, black polyamide plunger has a 2mm actuator length, complemented by a green LED illumination. Constructed with silver contacts and gold plating, it operates within a wide temperature range of -40°C to 125°C and boasts IP67, waterproof, and dust-tight ratings.
Apem IPC3FAD2L0G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD2L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
