
Illuminated pushbutton switch featuring a green, square polyamide actuator with a 2mm length. This sealed, waterproof, and dust-tight component offers IP67 protection. It boasts a 500mA current rating and 24V DC / 48V AC voltage rating, with silver contacts plated in gold. Designed for panel mounting with straight wire lead termination, it provides 500,000 electrical cycles and 1,000,000 mechanical cycles of operation.
Apem IPC3FAD3 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Color | Green |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
