Apem IPC3FAD5 technical specifications.
| Actuator Type | Square, Button |
| Color | Yellow |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
