This SPST pushbutton switch features a square plunger actuator and a momentary contact function. It has a maximum current rating of 5 amps at 28 volts DC and a maximum AC voltage rating of 48 volts. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -40 to 85 degrees Celsius and has an electrical life of 500,000 cycles. The switch is illuminated with a blue LED and has a round panel cutout dimension of 13.6 millimeters.
Apem IPC3FAD7/1L0B101 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC3FAD7/1L0B101 to view detailed technical specifications.
No datasheet is available for this part.