This IP series panel mount switch features a square button actuator and is rated for 500mA of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is waterproof and dust tight with an IP67 rating, and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 25 units.
Apem IPC3FAD7/1L0G technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD7/1L0G to view detailed technical specifications.
No datasheet is available for this part.