
Illuminated pushbutton switch featuring a square, black polyamide actuator with a 2mm length. This SPST, Off-Mom switch offers silver contacts with gold plating and a 5A current rating. Rated IP67 for waterproof and dust-tight protection, it operates within a -40°C to 125°C temperature range. Electrical life is 500,000 cycles, with a mechanical life of 1,000,000 cycles. Features include green LED illumination, solder termination, and panel mounting.
Apem IPC3SAD2L0G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD2L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
