Illuminated pushbutton switch featuring a square, black polyamide actuator with a 2mm length. This SPST, momentary switch offers silver contacts with gold plating, rated for 200mA at 24V DC and 48V AC (50V DC). Achieving IP67, waterproof, and dust-tight ratings, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a -40°C to 125°C temperature range, it includes red LED illumination and a UL94 V-0 flammability rating.
Apem IPC3SAD2L0S technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD2L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
