
Illuminated pushbutton switch featuring a green, square polyamide actuator with a 2mm length. This SPST, off-moment switch offers a 500mA contact current rating with silver contacts and gold plating. Rated IP67 for waterproof and dust-tight protection, it operates within a -40°C to 125°C temperature range. Electrical life is 500,000 cycles, mechanical life is 1,000,000 cycles, and it supports up to 48V DC and 48V AC. Features include green LED illumination and solder termination for panel mounting.
Apem IPC3SAD3L0G technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD3L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
