Illuminated pushbutton switch featuring a yellow, square polyamide actuator with a 0.472" diameter and 2mm length. This SPST-NO switch offers momentary (Off-Mom) operation with solder lug terminals. Rated for 5A contact current and 50V DC / 48V AC, it boasts a 500,000 cycle electrical life and 1,000,000 cycle mechanical life. Constructed with gold-plated silver contacts, it operates within a -40°C to 125°C temperature range and meets IP67, waterproof, and dust-tight ratings.
Apem IPC3SAD5 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Color | Yellow |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
