The IP 48V 500mA SPST Panel Mount Switch has a square actuator and gold contact plating. It is rated for 500,000 electrical cycles and has a maximum operating temperature of 125°C and minimum operating temperature of -40°C. The switch is waterproof and dust tight with an IP67 rating and is available in a panel mount configuration.
Apem IPC3SAD6L0G technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD6L0G to view detailed technical specifications.
No datasheet is available for this part.