
Apem IPC3SAD7/1 technical specifications.
| Actuator Type | Square, Button |
| Color | White |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD7/1 to view detailed technical specifications.
No datasheet is available for this part.
