This SPST panel mount switch features a square plunger actuator and a max current rating of 5 amps at 28VDC. It has a max AC voltage rating of 48V and a max DC voltage rating of 48V. The switch is designed for panel mounting and has a straight body orientation. It has a momentary contact function and an electrical life of 500,000 operations. The operating temperature range is -40 to 85 degrees Celsius.
Apem IPC3SAD7/1L0S101 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Super Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC3SAD7/1L0S101 to view detailed technical specifications.
No datasheet is available for this part.