This panel mount switch features a SPST configuration with a square plunger actuator, rated for 5A at 28VDC and 48VAC/48VDC. It has a solder lug termination and a straight body orientation. The switch is suitable for operation between -40°C and 85°C. It is an electromechanical device with a momentary contact function and is illuminated with a yellow LED.
Apem IPC3SAD7/1L0Y100 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC3SAD7/1L0Y100 to view detailed technical specifications.
No datasheet is available for this part.