
Illuminated & Non-Illuminated Pushbutton Switch, IP67 rated for waterproof and dust-tight operation. Features a square, orange polyamide actuator with a 2mm length. Offers SPST momentary function with gold-plated silver and gold contacts, rated for 5A contact current and 200mA current. Operates within a -40°C to 125°C temperature range, boasting 500,000 electrical and 1,000,000 mechanical life cycles. Suitable for panel mounting with straight solder termination and UL94 V-0 flammability rating.
Apem IPC3SAD9 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
