
The IP series panel mount switch features a square button actuator with gold contact plating. It has a current rating of 500mA and can withstand up to 500,000 electrical cycles. The switch is rated for use in environments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with IP67, waterproof, and dust tight ratings, and meets RoHS requirements.
Apem IPC5FAD2 technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC5FAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
