The IPC5SAD7/1100 is a DPST pushbutton switch with a square plunger actuator, rated for 5A at 28VDC. It features a termination style of solder lug and a panel mount configuration. The switch has a maximum operating temperature range of -40 to 85 degrees Celsius and a panel cutout dimension of 13.6mm. It is designed for use in applications where a momentary contact switch is required.
Apem IPC5SAD7/1100 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPC5SAD7/1100 to view detailed technical specifications.
No datasheet is available for this part.