
Illuminated pushbutton switch featuring SPST Off-On function, 2A current rating, and 125V AC / 12V DC voltage rating. This waterproof and dust-tight (IP67) component boasts a red LED illumination, a black polyamide round button actuator with 2mm length, and silver contacts with gold/silver plating. Designed for panel mounting with wire lead termination, it offers an electrical life of 200,000 cycles and a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C.
Apem IPR1FAD2L0S technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1FAD2L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
