This panel mount switch features a curved round button actuator and a SPST configuration with latching function. It can handle a maximum current rating of 4 amps at 12 volts DC and a maximum DC voltage rating of 72 volts. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. The termination style is wire lead and the mounting type is panel mount with a straight body orientation.
Apem IPR1FAD2L0Y100UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR1FAD2L0Y100UL to view detailed technical specifications.
No datasheet is available for this part.