This 12V pushbutton switch features a waterproof and dust-tight design, suitable for operation in temperatures ranging from -40°C to 85°C. With a maximum operating temperature of 85°C, it can withstand harsh environments. The switch has a throw configuration of SPST and is rated for 125V AC. It is available in a package quantity of 25 and is suitable for panel mount applications.
Apem IPR1SAD1L0Y technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD1L0Y to view detailed technical specifications.
No datasheet is available for this part.