
SPST pushbutton switch with a black, round polyamide plunger, 2mm actuator length, and solder lug termination. Features gold-plated silver contacts, a 2A current rating, and a 200000-cycle electrical life. Operates with LED illumination in yellow, rated for 125V AC and 24V DC. This panel-mount switch offers IP67, waterproof, and dust-tight protection, with a temperature range of -40°C to 85°C.
Apem IPR1SAD2L0Y technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD2L0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
