Apem IPR1SAD2LOY technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Color | Yellow |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD2LOY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
