This panel mount pushbutton switch features a green plunger actuator, gold and silver contacts, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 24V DC. The switch has an electrical life of 10,000 cycles and is rated for IP67. The actuator is made of polyamide and is 2mm long, with a red illumination color and a gold contact plating.
Apem IPR1SAD3L0S technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | PLUNGER |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD3L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
