This SPST latching pushbutton switch features a curved round button actuator and a solder lug termination. It has a maximum current rating of 4 amps at 12 volts DC and a maximum DC voltage rating of 72 volts. The switch is designed for panel mount applications and has a straight body orientation. It operates within a temperature range of -40 to 85 degrees Celsius and has an electrical life of 200,000 cycles. The panel cutout dimensions are 13.6 millimeters in diameter.
Apem IPR1SAD5104UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR1SAD5104UL to view detailed technical specifications.
No datasheet is available for this part.