
Illuminated pushbutton switch, SPST, Off-On function, rated for 2A at 125V AC and 2A at 12V DC. Features a yellow polyamide round button actuator with a 2mm length, and red LED illumination. Contact rating is 5A with gold-plated gold and silver contacts, offering an electrical life of 200,000 cycles. Panel-mounted with straight solder termination, this waterproof and dust-tight (IP67) switch operates between -40°C and 85°C.
Apem IPR1SAD5L0S technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD5L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
