This panel mount pushbutton switch features a latching function and is rated for 72VDC with a maximum current of 4A. The switch has a curved round button actuator and is illuminated with a red LED. It has a straight body orientation and a panel cutout diameter of 13.6mm. The switch is rated for 200,000 electrical life cycles and operates within a temperature range of -40°C to 85°C.
Apem IPR1SAD5L0S100UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR1SAD5L0S100UL to view detailed technical specifications.
No datasheet is available for this part.