This Curved Round Button SPST Latching Switch features a switch configuration of OFF ON and a pole throw configuration of SPST. It has a max current rating of 4A at 12VDC and a max DC voltage rating of 72VDC. The termination style is solder lug and the mounting type is panel mount. The switch has an electrical life of 200,000 cycles and operates between -40°C and 85°C. It is illuminated with a yellow LED.
Apem IPR1SAD5L0Y100UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR1SAD5L0Y100UL to view detailed technical specifications.
No datasheet is available for this part.