
Illuminated pushbutton switch featuring a red, round polyamide actuator with a 2mm length. This SPST switch offers a 5A contact current rating with gold-plated silver contacts and a 2A overall current rating. Rated for 125V AC and 12V DC, it boasts an electrical life of 200,000 cycles and operates within a -40°C to 85°C temperature range. The switch is IP67 waterproof and dust-tight, with straight solder termination and panel mounting.
Apem IPR1SAD6L0S technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD6L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
