This SPST latching pushbutton switch features a curved round button actuator and is rated for 72VDC with a maximum current of 4A. The switch has a solder lug termination style and is designed for panel mount applications. It has an electrical life of 200,000 cycles and operates within a temperature range of -40 to 85°C. The switch is illuminated with a red LED and has a round panel cutout dimension of 13.6mm.
Apem IPR1SAD6L0S100UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR1SAD6L0S100UL to view detailed technical specifications.
No datasheet is available for this part.