This 12V 2A round panel mount pushbutton switch features LED illumination and meets IP67 waterproof and dust tight ratings. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a current rating of 2A and a voltage rating of 125V AC. It is available in a package quantity of 25 and is packaged in bulk.
Apem IPR1Z1AD1L0Y technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1Z1AD1L0Y to view detailed technical specifications.
No datasheet is available for this part.