This IP67 waterproof round button switch has a current rating of 500mA and a voltage rating of 48V AC. It features a round button actuator type and is rated for 500,000 electrical cycles. The switch is suitable for operation in temperatures ranging from -40°C to 125°C and is available in a package quantity of 25. It is terminated with wire leads and has a SPST throw configuration.
Apem IPR3FAD5L0S technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD5L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.