This panel mount pushbutton switch features a round plunger actuator and a SPST configuration. It has a maximum current rating of 5 amps at 28 volts DC and can withstand a maximum AC voltage of 48 volts. The switch is rated for 500,000 electrical life cycles and has a operating temperature range of -40 to 85 degrees Celsius. It is illuminated with a yellow LED and has a panel cutout dimension of 13.6mm in diameter.
Apem IPR3FAD5L0Y101 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR3FAD5L0Y101 to view detailed technical specifications.
No datasheet is available for this part.