Apem IPR3FAD5LOS technical specifications.
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Illumination Type | LED |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | Wire |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD5LOS to view detailed technical specifications.
No datasheet is available for this part.