
Illuminated pushbutton switch with SPST-NO throw configuration, featuring a 5A contact current rating and 500mA overall current rating. Offers a 48V AC and 48V DC voltage rating, with a maximum operating temperature of 125°C and a minimum of -40°C. Constructed with gold-plated silver contacts, a white polyamide actuator, and rated IP67 for waterproof and dust-tight operation. Designed for panel mounting with straight wire lead termination and a mechanical life of 1,000,000 cycles.
Apem IPR3FAD7/1 technical specifications.
| Actuator Color | White |
| Actuator Diameter | 12mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD7/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
