
Illuminated pushbutton switch featuring a momentary, SPST contact configuration. Offers a 5A current rating at 48VAC/48VDC with a silver contact material and gold plating. Equipped with a green LED illumination and a white, round polyamide actuator measuring 2mm. Designed for panel mounting with straight wire lead termination and rated IP67 for waterproof and dust-tight operation. Achieves 500,000 electrical cycles and 1,000,000 mechanical cycles, operating within a temperature range of -40°C to 125°C.
Apem IPR3FAD7/1L0G technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD7/1L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.