
This green round button switch features a polyamide actuator with a silver contact and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a package quantity of 25 and is packaged in a tray. The switch is rated for 24V DC and 48V AC and is compliant with IP67, waterproof, and dust tight ratings.
Apem IPR3PAD3104 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3PAD3104 to view detailed technical specifications.
No datasheet is available for this part.
