This IP67 waterproof round button switch features a SPST throw configuration and can operate at a maximum temperature of 125°C. It has a minimum operating temperature of -40°C and a DC rated voltage of 48V. The switch is rated for 500,000 cycles of electrical life and is suitable for panel mount applications.
Apem IPR3PAD6 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3PAD6 to view detailed technical specifications.
No datasheet is available for this part.