This SPST pushbutton switch features a round plunger actuator and a max current rating of 5A at 28VDC. It has a max AC voltage rating of 48V and a max DC voltage rating of 48V. The switch is designed for panel mounting and has a termination style of solder lug. It has a high electrical life of 500,000 cycles and operates within a temperature range of -40°C to 85°C.
Apem IPR3SAD1L0S100 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Super Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IPR3SAD1L0S100 to view detailed technical specifications.
No datasheet is available for this part.