This IP67 waterproof round button switch features a current rating of 500mA and a voltage rating of 48V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is rated for 500,000 electrical cycles and has a termination type of solder. It is available in a package quantity of 50 and is packaged in bulk.
Apem IPR3SAD1L0Y technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD1L0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.