
IP67 sealed pushbutton switch featuring a round, black polyamide actuator with a 2mm length. This SPST, Off-Mom switch offers silver contacts with gold plating, rated for 5A and 24V DC / 48V AC. It includes blue LED illumination and boasts electrical and mechanical lifespans of 500,000 and 1,000,000 cycles respectively, operating between -40°C and 125°C. Designed for panel mounting with solder termination, this waterproof and dust-tight component is supplied in bulk packaging.
Apem IPR3SAD2L0B technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD2L0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
