
Illuminated pushbutton switch featuring SPST-NO (Single Pole Single Throw - Normally Open) configuration with a 5A contact current rating and 48V DC rated voltage. This panel-mount switch offers a 500mA current rating, gold-plated silver contacts, and a straight orientation with solder termination. Designed for durability, it boasts a 1,000,000 cycle mechanical life and 500,000 cycle electrical life, operating within a -40°C to 125°C temperature range. The green polyamide actuator is round and measures 2mm in length, with the entire unit rated IP67 for waterproof and dust-tight protection.
Apem IPR3SAD3 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
